
10127979-101LF | |
|---|---|
DigiKey Part Number | 609-10127979-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 10127979-101LF |
Description | CONN AIRMAX VS2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 72 Connector Header, Male Pins Through Hole Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 10127979-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | High Speed | |
Number of Positions | 72 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 9 | |
Number of Columns | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 500mA per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30VAC/DC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,19000 Kč | 188,19 Kč |
| 10 | 159,95900 Kč | 1 599,59 Kč |
| 36 | 146,12806 Kč | 5 260,61 Kč |
| 72 | 139,15222 Kč | 10 018,96 Kč |
| 108 | 135,22870 Kč | 14 604,70 Kč |
| 252 | 130,49413 Kč | 32 884,52 Kč |
| Unit Price without VAT: | 188,19000 Kč |
|---|---|
| Unit Price with VAT: | 227,70990 Kč |


