
| 10127937-101LF | |
|---|---|
| DigiKey Part Number | 10127937-101LF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10127937-101LF | 
| Description | VS2 3X8 VH ST 2S WC | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 72 Connector Header, Male Pins Through Hole Black | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 10127937-101LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Usage | - | |
| Connector Type | Header, Male Pins | |
| Connector Style | - | |
| Number of Positions | 72 | |
| Number of Positions Loaded | All | |
| Pitch | 0.079" (2.00mm) | |
| Number of Rows | 9 | |
| Number of Columns | 8 | |
| Mounting Type | Through Hole | |
| Termination | Press-Fit | |
| Contact Layout, Typical | - | |
| Features | - | |
| Contact Finish | Gold or Gold, GXT™ | |
| Contact Finish Thickness | - | |
| Color | Black | |
| Current Rating (Amps) | 500mA per Contact | |
| Material Flammability Rating | UL94 V-0 | |
| Operating Temperature | -55°C ~ 85°C | |
| Voltage Rating | 30VAC/DC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 218,88000 Kč | 218,88 Kč | 
| 10 | 186,06800 Kč | 1 860,68 Kč | 
| 36 | 169,98500 Kč | 6 119,46 Kč | 
| 72 | 161,87361 Kč | 11 654,90 Kč | 
| 108 | 157,31074 Kč | 16 989,56 Kč | 
| 252 | 154,13615 Kč | 38 842,31 Kč | 
| Unit Price without VAT: | 218,88000 Kč | 
|---|---|
| Unit Price with VAT: | 264,84480 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic