Minitek Pwr 4.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10127820-0222LF

DigiKey Part Number
609-4873-ND
Manufacturer
Manufacturer Product Number
10127820-0222LF
Description
CONN HEADER VERT 2POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position
Datasheet
 Datasheet
EDA/CAD Models
10127820-0222LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.504" (12.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
80.0µin (2.03µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 765
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
19,37000 Kč9,37 Kč
107,99900 Kč79,99 Kč
1006,80100 Kč680,10 Kč
5006,06944 Kč3 034,72 Kč
3 2405,31911 Kč17 233,92 Kč
6 4805,06519 Kč32 822,43 Kč
12 9604,82354 Kč62 513,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,37000 Kč
Unit Price with VAT:11,33770 Kč