
10127819-18211LF | |
|---|---|
DigiKey Part Number | 609-4870-ND |
Manufacturer | |
Manufacturer Product Number | 10127819-18211LF |
Description | CONN HEADER R/A 18POS 4.2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 18 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127819-18211LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.138" (3.50mm) | |
Overall Contact Length | - | |
Insulation Height | 0.386" (9.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,47000 Kč | 33,47 Kč |
| 10 | 28,35400 Kč | 283,54 Kč |
| 300 | 22,30037 Kč | 6 690,11 Kč |
| 600 | 21,23595 Kč | 12 741,57 Kč |
| 1 200 | 20,22221 Kč | 24 266,65 Kč |
| 5 100 | 18,26079 Kč | 93 130,03 Kč |
| 10 200 | 17,39005 Kč | 177 378,51 Kč |
| Unit Price without VAT: | 33,47000 Kč |
|---|---|
| Unit Price with VAT: | 40,49870 Kč |











