Pin Contact Tin 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10127818-221LF

DigiKey Part Number
609-4849-2-ND - Tape & Reel (TR)
609-4849-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10127818-221LF
Description
CONN PIN 16-22AWG CRIMP TIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
10127818-221LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 655
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,16000 Kč3,16 Kč
102,71500 Kč27,15 Kč
252,55120 Kč63,78 Kč
502,42920 Kč121,46 Kč
1002,31340 Kč231,34 Kč
2502,16816 Kč542,04 Kč
5002,06458 Kč1 032,29 Kč
1 0001,96586 Kč1 965,86 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,78246 Kč7 129,84 Kč
8 0001,69734 Kč13 578,72 Kč
12 0001,64944 Kč19 793,28 Kč
20 0001,59105 Kč31 821,00 Kč
28 0001,55373 Kč43 504,44 Kč
40 0001,51513 Kč60 605,20 Kč
100 0001,42033 Kč142 033,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,16000 Kč
Unit Price with VAT:3,82360 Kč