
10127817-211LF | |
|---|---|
DigiKey Part Number | 609-10127817-211LFTR-ND - Tape & Reel (TR) 609-10127817-211LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10127817-211LF |
Description | CONN SOCKET 16-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 10127817-211LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 25 | 2,03280 Kč | 50,82 Kč |
| 50 | 1,93600 Kč | 96,80 Kč |
| 100 | 1,84360 Kč | 184,36 Kč |
| 250 | 1,72856 Kč | 432,14 Kč |
| 500 | 1,64540 Kč | 822,70 Kč |
| 1 000 | 1,56687 Kč | 1 566,87 Kč |
| 2 500 | 1,46860 Kč | 3 671,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,31458 Kč | 15 774,96 Kč |
| 24 000 | 1,25182 Kč | 30 043,68 Kč |
| 36 000 | 1,21653 Kč | 43 795,08 Kč |
| 60 000 | 1,17347 Kč | 70 408,20 Kč |
| 84 000 | 1,14595 Kč | 96 259,80 Kč |
| 120 000 | 1,11749 Kč | 134 098,80 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |















