Socket Contact Tin 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10127817-121LF

DigiKey Part Number
609-10127817-121LFTR-ND - Tape & Reel (TR)
609-10127817-121LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10127817-121LF
Description
CONN SOCKET 16-22AWG CRIMP TIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
10127817-121LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 413
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,38600 Kč13,86 Kč
251,30200 Kč32,55 Kč
501,23880 Kč61,94 Kč
1001,17800 Kč117,80 Kč
2501,10364 Kč275,91 Kč
5001,05116 Kč525,58 Kč
1 0001,00097 Kč1 000,97 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,90748 Kč3 629,92 Kč
8 0000,86409 Kč6 912,72 Kč
12 0000,83969 Kč10 076,28 Kč
20 0000,80996 Kč16 199,20 Kč
28 0000,79094 Kč22 146,32 Kč
40 0000,77128 Kč30 851,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč