Socket Contact Gold 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10127817-112PLF

DigiKey Part Number
10127817-112PLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10127817-112PLF
Description
CONN SOCKET 24-28AWG CRIMP GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
10127817-112PLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,18714 Kč35 614,20 Kč
Unit Price without VAT:1,18714 Kč
Unit Price with VAT:1,43644 Kč