
10127817-111LF | |
|---|---|
DigiKey Part Number | 10127817-111LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10127817-111LF |
Description | CONN SOCKET 16-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 10127817-111LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 000 | 1,20598 Kč | 28 943,52 Kč |
| Unit Price without VAT: | 1,20598 Kč |
|---|---|
| Unit Price with VAT: | 1,45924 Kč |













