
| 10127816-24LF | |
|---|---|
| DigiKey Part Number | 609-4844-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10127816-24LF | 
| Description | CONN PLUG HSG 24POS 4.20MM | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 24 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 10127816-24LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Number of Positions | ||
| Pitch | 0.165" (4.20mm) | |
| Number of Rows | 2 | |
| Row Spacing | 0.165" (4.20mm) | |
| Mounting Type | Panel Mount, Snap-In | |
| Contact Termination | Crimp | |
| Fastening Type | Locking Ramp | |
| Color | Natural | |
| Features | Glow Wire Compliant | |
| Insulation Material | Polyamide (PA66), Nylon 6/6 | |
| Operating Temperature | -40°C ~ 105°C | |
| Note | Contacts Not Included | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 12,07000 Kč | 12,07 Kč | 
| 10 | 10,29900 Kč | 102,99 Kč | 
| 25 | 9,65400 Kč | 241,35 Kč | 
| 50 | 9,19200 Kč | 459,60 Kč | 
| 100 | 8,75310 Kč | 875,31 Kč | 
| 250 | 8,20424 Kč | 2 051,06 Kč | 
| 750 | 7,59169 Kč | 5 693,77 Kč | 
| 1 500 | 7,22911 Kč | 10 843,67 Kč | 
| 3 000 | 6,88394 Kč | 20 651,82 Kč | 
| Unit Price without VAT: | 12,07000 Kč | 
|---|---|
| Unit Price with VAT: | 14,60470 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic