Direct

10127816-20LF | |
|---|---|
DigiKey Part Number | 609-4843-ND |
Manufacturer | |
Manufacturer Product Number | 10127816-20LF |
Description | CONN PLUG HSG 20POS 4.20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127816-20LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 9,95700 Kč | 99,57 Kč |
| 25 | 9,32920 Kč | 233,23 Kč |
| 50 | 8,88740 Kč | 444,37 Kč |
| 100 | 8,46000 Kč | 846,00 Kč |
| 250 | 7,92996 Kč | 1 982,49 Kč |
| 750 | 7,33775 Kč | 5 503,31 Kč |
| 1 500 | 6,98734 Kč | 10 481,01 Kč |
| 3 000 | 6,65369 Kč | 19 961,07 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |

















