
10127816-18LF | |
|---|---|
DigiKey Part Number | 609-4842-ND |
Manufacturer | |
Manufacturer Product Number | 10127816-18LF |
Description | CONN PLUG HSG 18POS 4.20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127816-18LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 9,19900 Kč | 91,99 Kč |
| 25 | 8,61360 Kč | 215,34 Kč |
| 50 | 8,20100 Kč | 410,05 Kč |
| 100 | 7,80960 Kč | 780,96 Kč |
| 250 | 7,31952 Kč | 1 829,88 Kč |
| 750 | 6,77305 Kč | 5 079,79 Kč |
| 1 500 | 6,44944 Kč | 9 674,16 Kč |
| 3 000 | 6,14148 Kč | 18 424,44 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |














