2 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10127816-02LF

DigiKey Part Number
609-4838-ND
Manufacturer
Manufacturer Product Number
10127816-02LF
Description
CONN PLUG HSG 2POS 4.20MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
10127816-02LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 855
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,74000 Kč6,74 Kč
105,64100 Kč56,41 Kč
255,28760 Kč132,19 Kč
505,03100 Kč251,55 Kč
1004,79100 Kč479,10 Kč
2504,49124 Kč1 122,81 Kč
5004,27652 Kč2 138,26 Kč
1 0004,07191 Kč4 071,91 Kč
2 5003,81687 Kč9 542,18 Kč
Unit Price without VAT:6,74000 Kč
Unit Price with VAT:8,15540 Kč