
10127815-18LF | |
|---|---|
DigiKey Part Number | 609-4835-ND |
Manufacturer | |
Manufacturer Product Number | 10127815-18LF |
Description | CONN RCPT HSG 18POS 4.20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127815-18LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 25 | 7,90360 Kč | 197,59 Kč |
| 50 | 7,52560 Kč | 376,28 Kč |
| 100 | 7,16660 Kč | 716,66 Kč |
| 250 | 6,71600 Kč | 1 679,00 Kč |
| 750 | 6,21457 Kč | 4 660,93 Kč |
| 1 500 | 5,91779 Kč | 8 876,68 Kč |
| 3 000 | 5,63516 Kč | 16 905,48 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |



























