
10127815-02LF | |
|---|---|
DigiKey Part Number | 609-4831-ND |
Manufacturer | |
Manufacturer Product Number | 10127815-02LF |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 10127815-02LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,89600 Kč | 18,96 Kč |
| 25 | 1,77480 Kč | 44,37 Kč |
| 50 | 1,69140 Kč | 84,57 Kč |
| 100 | 1,61020 Kč | 161,02 Kč |
| 250 | 1,50892 Kč | 377,23 Kč |
| 500 | 1,43686 Kč | 718,43 Kč |
| 1 000 | 1,36832 Kč | 1 368,32 Kč |
| 2 500 | 1,28246 Kč | 3 206,15 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |





















