
10127721-201LF | |
|---|---|
DigiKey Part Number | 609-4863-ND |
Manufacturer | |
Manufacturer Product Number | 10127721-201LF |
Description | CONN HEADER VERT 20POS 3MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127721-201LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | - | |
Insulation Height | 0.433" (11.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,30000 Kč | 28,30 Kč |
| 10 | 23,98900 Kč | 239,89 Kč |
| 495 | 18,20798 Kč | 9 012,95 Kč |
| 990 | 17,33876 Kč | 17 165,37 Kč |
| 1 485 | 16,84992 Kč | 25 022,13 Kč |
| 5 445 | 15,37458 Kč | 83 714,59 Kč |
| 10 395 | 14,68958 Kč | 152 698,18 Kč |
| Unit Price without VAT: | 28,30000 Kč |
|---|---|
| Unit Price with VAT: | 34,24300 Kč |


