
10127718-002PLF | |
|---|---|
DigiKey Part Number | 609-5065-2-ND - Tape & Reel (TR) 609-5065-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10127718-002PLF |
Description | CONN SOCKET 20-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 10127718-002PLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 25 | 1,80600 Kč | 45,15 Kč |
| 50 | 1,72180 Kč | 86,09 Kč |
| 100 | 1,63780 Kč | 163,78 Kč |
| 250 | 1,53452 Kč | 383,63 Kč |
| 500 | 1,46104 Kč | 730,52 Kč |
| 1 000 | 1,39112 Kč | 1 391,12 Kč |
| 2 500 | 1,30398 Kč | 3 259,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,15915 Kč | 11 591,50 Kč |
| 20 000 | 1,10379 Kč | 22 075,80 Kč |
| 30 000 | 1,07266 Kč | 32 179,80 Kč |
| 50 000 | 1,03469 Kč | 51 734,50 Kč |
| 70 000 | 1,01043 Kč | 70 730,10 Kč |
| 100 000 | 0,98649 Kč | 98 649,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

















