
10127718-001PLF | |
|---|---|
DigiKey Part Number | 10127718-001PLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10127718-001PLF |
Description | CONN SOCKET 20-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 10127718-001PLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,60758 Kč | 18 227,40 Kč |
| Unit Price without VAT: | 0,60758 Kč |
|---|---|
| Unit Price with VAT: | 0,73517 Kč |














