
10127718-001LF | |
|---|---|
DigiKey Part Number | 609-4845-2-ND - Tape & Reel (TR) 609-4845-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10127718-001LF |
Description | CONN SOCKET 20-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 10127718-001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,09200 Kč | 10,92 Kč |
| 25 | 1,02480 Kč | 25,62 Kč |
| 50 | 0,97440 Kč | 48,72 Kč |
| 100 | 0,92810 Kč | 92,81 Kč |
| 250 | 0,86932 Kč | 217,33 Kč |
| 500 | 0,82774 Kč | 413,87 Kč |
| 1 000 | 0,78805 Kč | 788,05 Kč |
| 2 500 | 0,73862 Kč | 1 846,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,66973 Kč | 6 697,30 Kč |
| 20 000 | 0,63773 Kč | 12 754,60 Kč |
| 30 000 | 0,61974 Kč | 18 592,20 Kč |
| 50 000 | 0,59779 Kč | 29 889,50 Kč |
| 70 000 | 0,58376 Kč | 40 863,20 Kč |
| 100 000 | 0,56926 Kč | 56 926,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






















