
10127717-14LF | |
|---|---|
DigiKey Part Number | 609-10127717-14LF-ND |
Manufacturer | |
Manufacturer Product Number | 10127717-14LF |
Description | CONN PLUG HSG 14POS 3.00MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127717-14LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 4,66600 Kč | 46,66 Kč |
| 25 | 4,36600 Kč | 109,15 Kč |
| 50 | 4,15760 Kč | 207,88 Kč |
| 100 | 3,95770 Kč | 395,77 Kč |
| 250 | 3,70856 Kč | 927,14 Kč |
| 500 | 3,53110 Kč | 1 765,55 Kč |
| 1 000 | 3,36238 Kč | 3 362,38 Kč |
| 2 500 | 3,15166 Kč | 7 879,15 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |













