
10127717-08LF | |
|---|---|
DigiKey Part Number | 609-10127717-08LF-ND |
Manufacturer | |
Manufacturer Product Number | 10127717-08LF |
Description | CONN PLUG HSG 8POS 3.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127717-08LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 25 | 4,09880 Kč | 102,47 Kč |
| 50 | 3,90140 Kč | 195,07 Kč |
| 100 | 3,71450 Kč | 371,45 Kč |
| 250 | 3,48232 Kč | 870,58 Kč |
| 500 | 3,31516 Kč | 1 657,58 Kč |
| 1 000 | 3,15684 Kč | 3 156,84 Kč |
| 2 500 | 2,95904 Kč | 7 397,60 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |





