
10127717-02LF | |
|---|---|
DigiKey Part Number | 609-4823-ND |
Manufacturer | |
Manufacturer Product Number | 10127717-02LF |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 10127717-02LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 3,62000 Kč | 36,20 Kč |
| 25 | 3,39560 Kč | 84,89 Kč |
| 50 | 3,23740 Kč | 161,87 Kč |
| 100 | 3,08140 Kč | 308,14 Kč |
| 250 | 2,88788 Kč | 721,97 Kč |
| 500 | 2,75014 Kč | 1 375,07 Kč |
| 1 000 | 2,61864 Kč | 2 618,64 Kč |
| 2 500 | 2,45444 Kč | 6 136,10 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |





