Parametric Equivalent

10127716-24GLF | |
|---|---|
DigiKey Part Number | 609-10127716-24GLF-ND |
Manufacturer | |
Manufacturer Product Number | 10127716-24GLF |
Description | 10127716-24GLF-MTK 3.0 DR 24 REC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127716-24GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,09687 Kč | 16 387,48 Kč |
| Unit Price without VAT: | 4,09687 Kč |
|---|---|
| Unit Price with VAT: | 4,95721 Kč |


