10127716-22LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10127716-22LF
10127716-22LF
10127716-22LF

10127716-22LF

DigiKey Part Number
609-4821-ND
Manufacturer
Manufacturer Product Number
10127716-22LF
Description
CONN RCPT HSG 22POS 3.00MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10127716-22LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 003
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
105,60300 Kč56,03 Kč
255,25760 Kč131,44 Kč
505,00760 Kč250,38 Kč
1004,76590 Kč476,59 Kč
2504,46680 Kč1 116,70 Kč
5004,25348 Kč2 126,74 Kč
2 0003,85657 Kč7 713,14 Kč
4 0003,67249 Kč14 689,96 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč