



10127716-12LF | |
|---|---|
DigiKey Part Number | 609-10127716-12LF-ND |
Manufacturer | |
Manufacturer Product Number | 10127716-12LF |
Description | CONN RCPT HSG 12POS 3.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127716-12LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 4,39900 Kč | 43,99 Kč |
| 25 | 4,11720 Kč | 102,93 Kč |
| 50 | 3,91960 Kč | 195,98 Kč |
| 100 | 3,73010 Kč | 373,01 Kč |
| 250 | 3,49684 Kč | 874,21 Kč |
| 500 | 3,32968 Kč | 1 664,84 Kč |
| 1 000 | 3,17034 Kč | 3 170,34 Kč |
| 2 500 | 2,97176 Kč | 7 429,40 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |






















