
10127716-02LF | |
|---|---|
DigiKey Part Number | 609-4815-ND |
Manufacturer | |
Manufacturer Product Number | 10127716-02LF |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 10127716-02LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,88400 Kč | 28,84 Kč |
| 25 | 2,70280 Kč | 67,57 Kč |
| 50 | 2,57240 Kč | 128,62 Kč |
| 100 | 2,45020 Kč | 245,02 Kč |
| 250 | 2,29528 Kč | 573,82 Kč |
| 500 | 2,18584 Kč | 1 092,92 Kč |
| 1 000 | 2,08121 Kč | 2 081,21 Kč |
| 2 500 | 1,95066 Kč | 4 876,65 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |




















