MFG_10127XXX-XXHXXXXLF.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10127396-01H2410LF

DigiKey Part Number
10127396-01H2410LF-ND
Manufacturer
Manufacturer Product Number
10127396-01H2410LF
Description
PWRBLADE ULTRA RAP PF
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
23 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power
Datasheet
 Datasheet
EDA/CAD Models
10127396-01H2410LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins and Blades
Connector Style
Blade Power
Number of Positions
23
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit, Solder
Contact Layout, Typical
15 Signal, 8 Power
Features
Board Lock, Mating Guide
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
70A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 152526,82345 Kč606 900,61 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:526,82345 Kč
Unit Price with VAT:637,45637 Kč