10124408-102LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10124755-102LF

DigiKey Part Number
10124755-102LF-ND
Manufacturer
Manufacturer Product Number
10124755-102LF
Description
CONN HEADER 72POS EDGE MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
72 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black, Natural
Datasheet
 Datasheet
EDA/CAD Models
10124755-102LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
72
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
9
Number of Columns
8
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black, Natural
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 905
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1279,63000 Kč279,63 Kč
10237,68800 Kč2 376,88 Kč
192201,45953 Kč38 680,23 Kč
Manufacturers Standard Package
Unit Price without VAT:279,63000 Kč
Unit Price with VAT:338,35230 Kč