
| 10124620-5545P00LF | |
|---|---|
| DigiKey Part Number | 10124620-5545P00LF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10124620-5545P00LF | 
| Description | CONN RCPT BLADE PWR 4POS PCB | 
| Customer Reference | |
| Detailed Description | 4 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black Blade Power | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 10124620-5545P00LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Usage | - | |
| Connector Type | Receptacle, Female Blade Sockets | |
| Connector Style | Blade Power | |
| Number of Positions | 4 | |
| Number of Positions Loaded | All | |
| Pitch | 0.079" (2.00mm) | |
| Number of Rows | 2 | |
| Number of Columns | - | |
| Mounting Type | Through Hole, Right Angle | |
| Termination | Press-Fit | |
| Contact Layout, Typical | 4 Power | |
| Features | Board Guide | |
| Contact Finish | - | |
| Contact Finish Thickness | - | |
| Color | Black | |
| Current Rating (Amps) | - | |
| Material Flammability Rating | UL94 V-0 | |
| Operating Temperature | -65°C ~ 105°C | |
| Voltage Rating | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic