



| 10123543-102LF | |
|---|---|
| DigiKey Part Number | 609-6255-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10123543-102LF | 
| Description | CONN HDR HI SPEED 54POS EDGE MT | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 54 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black High Speed | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 10123543-102LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Usage | Daughtercard | |
| Connector Type | Header, Male Pins | |
| Connector Style | High Speed | |
| Number of Positions | 54 | |
| Number of Positions Loaded | All | |
| Pitch | - | |
| Number of Rows | 9 | |
| Number of Columns | 6 | |
| Mounting Type | Board Edge, Through Hole, Right Angle | |
| Termination | Press-Fit | |
| Contact Layout, Typical | - | |
| Features | - | |
| Contact Finish | Gold | |
| Contact Finish Thickness | - | |
| Color | Black | |
| Current Rating (Amps) | - | |
| Material Flammability Rating | UL94 V-0 | |
| Operating Temperature | -55°C ~ 85°C | |
| Voltage Rating | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 316,25000 Kč | 316,25 Kč | 
| 10 | 268,75100 Kč | 2 687,51 Kč | 
| 41 | 243,27293 Kč | 9 974,19 Kč | 
| 82 | 231,66207 Kč | 18 996,29 Kč | 
| 123 | 225,13276 Kč | 27 691,33 Kč | 
| 287 | 212,07767 Kč | 60 866,29 Kč | 
| 533 | 203,02518 Kč | 108 212,42 Kč | 
| 1 025 | 193,88330 Kč | 198 730,38 Kč | 
| Unit Price without VAT: | 316,25000 Kč | 
|---|---|
| Unit Price with VAT: | 382,66250 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic