
10122771-101LF | |
|---|---|
DigiKey Part Number | 10122771-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 10122771-101LF |
Description | CONN HDR HIGH SPEED 150POS PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 Connector Header, Male Pins Through Hole Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 10122771-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Header, Male Pins | |
Connector Style | High Speed | |
Number of Positions | 150 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Protective Cover | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 406 | 323,10079 Kč | 131 178,92 Kč |
| Unit Price without VAT: | 323,10079 Kč |
|---|---|
| Unit Price with VAT: | 390,95196 Kč |


