
10122770-101LF | |
|---|---|
DigiKey Part Number | 10122770-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 10122770-101LF |
Description | CONN RCPT HIGH SPEED 120POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Receptacle, Female Sockets Through Hole Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 10122770-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Speed | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 12 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Protective Cover | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,08000 Kč | 414,08 Kč |
| 10 | 351,82100 Kč | 3 518,21 Kč |
| 25 | 329,78600 Kč | 8 244,65 Kč |
| 50 | 314,04600 Kč | 15 702,30 Kč |
| 174 | 287,61345 Kč | 50 044,74 Kč |
| 348 | 273,89899 Kč | 95 316,85 Kč |
| 522 | 266,18506 Kč | 138 948,60 Kč |
| Unit Price without VAT: | 414,08000 Kč |
|---|---|
| Unit Price with VAT: | 501,03680 Kč |


