54 Connector Header, Male Pins Through Hole Black High Speed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
54 Connector Header, Male Pins Through Hole Black High Speed
10122769-101LF
10122769-101LF

10122769-101LF

DigiKey Part Number
609-6234-ND
Manufacturer
Manufacturer Product Number
10122769-101LF
Description
CONN HEADER HIGH SPEED 54POS PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
54 Connector Header, Male Pins Through Hole Black High Speed
Datasheet
 Datasheet
EDA/CAD Models
10122769-101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Usage
Daughtercard
Connector Type
Header, Male Pins
Connector Style
High Speed
Number of Positions
54
Number of Positions Loaded
All
Pitch
-
Number of Rows
9
Number of Columns
6
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 36 924 View Now
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1227,41000 Kč227,41 Kč
10193,26600 Kč1 932,66 Kč
25181,14560 Kč4 528,64 Kč
50172,49860 Kč8 624,93 Kč
100164,26740 Kč16 426,74 Kč
384149,39805 Kč57 368,85 Kč
768142,27402 Kč109 266,45 Kč
1 152138,26727 Kč159 283,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:227,41000 Kč
Unit Price with VAT:275,16610 Kč

Other Suppliers on DigiKey

36 924In Stock
Ships from WEC