54 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural High Speed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
54 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural High Speed
10122643-101LF
10122643-101LF

10122643-101LF

DigiKey Part Number
609-4742-ND
Manufacturer
Manufacturer Product Number
10122643-101LF
Description
CONN RCPT HIGH SPEED 54P EDGE MT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
54 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural High Speed
Datasheet
 Datasheet
EDA/CAD Models
10122643-101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
Daughtercard
Connector Type
Receptacle, Female Sockets
Connector Style
High Speed
Number of Positions
54
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
-
Number of Columns
6
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Natural
Current Rating (Amps)
0.5A per Contact
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
50VAC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 369
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1297,75000 Kč297,75 Kč
10253,02600 Kč2 530,26 Kč
48226,50271 Kč10 872,13 Kč
96215,69323 Kč20 706,55 Kč
144209,61403 Kč30 184,42 Kč
288199,61660 Kč57 489,58 Kč
528191,26752 Kč100 989,25 Kč
1 008182,74967 Kč184 211,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:297,75000 Kč
Unit Price with VAT:360,27750 Kč