
10121510-000416BLF | |
|---|---|
DigiKey Part Number | 10121510-000416BLF-ND |
Manufacturer | |
Manufacturer Product Number | 10121510-000416BLF |
Description | CONN EDGE DUAL FMALE 20POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 (16 + 4 Power) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ Black |
Datasheet | Datasheet |
EDA/CAD Models | 10121510-000416BLF Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Lock |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold or Gold, GXT™ |
Gender Female | Color Black |
Number of Positions/Bay/Row 2; 8 | Operating Temperature -55°C ~ 105°C |
Number of Positions 20 (16 + 4 Power) | Material - Insulation Thermoplastic |
Card Thickness 0.062" (1.57mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 078 | 137,85558 Kč | 148 608,32 Kč |
| Unit Price without VAT: | 137,85558 Kč |
|---|---|
| Unit Price with VAT: | 166,80525 Kč |



