
10121506-004020ALF | |
|---|---|
DigiKey Part Number | 609-10121506-004020ALF-ND |
Manufacturer | |
Manufacturer Product Number | 10121506-004020ALF |
Description | HPCE VR-20LP20S |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 (20 + 40 Power) Position Female Connector Non Specified - Dual Edge Gold Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 20; 10 | |
Number of Positions | 60 (20 + 40 Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | 139,55351 Kč | 150 717,79 Kč |
| Unit Price without VAT: | 139,55351 Kč |
|---|---|
| Unit Price with VAT: | 168,85975 Kč |


