
10121067-101LF | |
|---|---|
DigiKey Part Number | 10121067-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 10121067-101LF |
Description | CONN HEADER STRT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 112 Connector Header Through Hole Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 10121067-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header | |
Connector Style | High Speed | |
Number of Positions | 112 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 14 | |
Number of Columns | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 0.5A per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 50VAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,63000 Kč | 279,63 Kč |
| 10 | 237,70900 Kč | 2 377,09 Kč |
| 350 | 184,97723 Kč | 64 742,03 Kč |
| 700 | 176,15934 Kč | 123 311,54 Kč |
| 1 050 | 171,19771 Kč | 179 757,60 Kč |
| Unit Price without VAT: | 279,63000 Kč |
|---|---|
| Unit Price with VAT: | 338,35230 Kč |



