
10120045-401LF | |
|---|---|
DigiKey Part Number | 609-5015-2-ND - Tape & Reel (TR) 609-5015-1-ND - Cut Tape (CT) 609-5015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10120045-401LF |
Description | CONN SSL RCPT & BLADE 4POS 3MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Blade and Receptacle, Hermaphroditic Board to Board 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10120045-401LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Blade and Receptacle, Hermaphroditic | |
Number of Positions | 4 | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | Board Guide | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold, GXT™ | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A | |
Ingress Protection | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,08000 Kč | 17,08 Kč |
| 10 | 14,53900 Kč | 145,39 Kč |
| 100 | 12,35640 Kč | 1 235,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 710 | 10,75885 Kč | 7 638,78 Kč |
| 1 420 | 10,24513 Kč | 14 548,08 Kč |
| 2 130 | 9,95615 Kč | 21 206,60 Kč |
| 3 550 | 9,60380 Kč | 34 093,49 Kč |
| 4 970 | 9,37857 Kč | 46 611,49 Kč |
| 7 100 | 9,14566 Kč | 64 934,19 Kč |
| 17 750 | 8,57355 Kč | 152 180,51 Kč |
| Unit Price without VAT: | 17,08000 Kč |
|---|---|
| Unit Price with VAT: | 20,66680 Kč |


