Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10118940-034LF | |
|---|---|
DigiKey Part Number | 10118940-034LF-ND |
Manufacturer | |
Manufacturer Product Number | 10118940-034LF |
Description | CONN RCPT HSG 34POS 2.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10118940-034LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 41,75190 Kč | 501 022,80 Kč |
| Unit Price without VAT: | 41,75190 Kč |
|---|---|
| Unit Price with VAT: | 50,51980 Kč |





