
| 10118656-1000 | |
|---|---|
| DigiKey Part Number | 609-5297-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10118656-1000 | 
| Description | HAND TOOL FOR 1.25MM WTB CONTACT | 
| Customer Reference | |
| Detailed Description | Hand Crimper Tool Rectangular Contacts For Reeled Terminals | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Tool Method | Manual | |
| Tool Type | Hand Crimper | |
| Tool Type Feature | Cutter, Stripper | |
| For Use With/Related Products | Rectangular Contacts | |
| Wire Gauge or Range - AWG | 28-32 AWG | |
| Wire Gauge or Range - mm² | - | |
| Ratcheting | Ratchet | |
| Wire Entry Location | Side Entry | |
| Features | For Reeled Terminals | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 59 271,51000 Kč | 59 271,51 Kč | 
| Unit Price without VAT: | 59 271,51000 Kč | 
|---|---|
| Unit Price with VAT: | 71 718,52710 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic