
10118194-0011LF | |
|---|---|
DigiKey Part Number | 609-10118194-0011LFTR-ND - Tape & Reel (TR) 609-10118194-0011LFCT-ND - Cut Tape (CT) 609-10118194-0011LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10118194-0011LF |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10118194-0011LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A per Contact | |
Voltage - Rated | 100VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,51200 Kč | 95,12 Kč |
| 25 | 8,92000 Kč | 223,00 Kč |
| 50 | 8,49160 Kč | 424,58 Kč |
| 100 | 8,08420 Kč | 808,42 Kč |
| 250 | 7,57776 Kč | 1 894,44 Kč |
| 500 | 7,21576 Kč | 3 607,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 6,78323 Kč | 8 139,88 Kč |
| 2 400 | 6,45933 Kč | 15 502,39 Kč |
| 3 600 | 6,27712 Kč | 22 597,63 Kč |
| 6 000 | 6,05495 Kč | 36 329,70 Kč |
| 8 400 | 5,91294 Kč | 49 668,70 Kč |
| 12 000 | 5,76610 Kč | 69 193,20 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |











