10118194-0002LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10118194-0002LF

DigiKey Part Number
609-10118194-0002LFTR-ND - Tape & Reel (TR)
609-10118194-0002LFCT-ND - Cut Tape (CT)
609-10118194-0002LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10118194-0002LF
Description
CONN RCPT USB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
10118194-0002LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 605
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,68000 Kč9,68 Kč
108,16700 Kč81,67 Kč
257,66240 Kč191,56 Kč
507,29180 Kč364,59 Kč
1006,94440 Kč694,44 Kč
2506,50780 Kč1 626,95 Kč
5006,19712 Kč3 098,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2005,82541 Kč6 990,49 Kč
2 4005,54729 Kč13 313,50 Kč
3 6005,39073 Kč19 406,63 Kč
6 0005,19995 Kč31 199,70 Kč
8 4005,07796 Kč42 654,86 Kč
12 0004,95186 Kč59 422,32 Kč
30 0004,64207 Kč139 262,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9,68000 Kč
Unit Price with VAT:11,71280 Kč