
| 10116601-101LF | |
|---|---|
| DigiKey Part Number | 609-4736-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10116601-101LF | 
| Description | CONN HEADER HIGH SPEED 54POS PCB | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 54 Connector Header, Male Pins Through Hole Black High Speed | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 10116601-101LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Usage | Daughtercard | |
| Connector Type | Header, Male Pins | |
| Connector Style | High Speed | |
| Number of Positions | 54 | |
| Number of Positions Loaded | All | |
| Pitch | 0.055" (1.40mm) | |
| Number of Rows | - | |
| Number of Columns | 6 | |
| Mounting Type | Through Hole | |
| Termination | Press-Fit | |
| Contact Layout, Typical | - | |
| Features | - | |
| Contact Finish | Gold | |
| Contact Finish Thickness | - | |
| Color | Black | |
| Current Rating (Amps) | - | |
| Material Flammability Rating | UL94 V-0 | |
| Operating Temperature | -55°C ~ 85°C | |
| Voltage Rating | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 131,91000 Kč | 131,91 Kč | 
| 10 | 112,12400 Kč | 1 121,24 Kč | 
| 48 | 100,35438 Kč | 4 817,01 Kč | 
| 96 | 95,56240 Kč | 9 173,99 Kč | 
| 144 | 92,86847 Kč | 13 373,06 Kč | 
| 288 | 88,43705 Kč | 25 469,87 Kč | 
| 528 | 84,73638 Kč | 44 740,81 Kč | 
| 1 008 | 80,96072 Kč | 81 608,41 Kč | 
| 2 544 | 75,84777 Kč | 192 956,73 Kč | 
| Unit Price without VAT: | 131,91000 Kč | 
|---|---|
| Unit Price with VAT: | 159,61110 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic