
10114830-10108LF | |
|---|---|
DigiKey Part Number | 609-6067-2-ND - Tape & Reel (TR) 609-6067-1-ND - Cut Tape (CT) 609-6067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10114830-10108LF |
Description | CONN HEADER SMD R/A 8POS 1.25MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10114830-10108LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.134" (3.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,66500 Kč | 156,65 Kč |
| 100 | 13,31480 Kč | 1 331,48 Kč |
| 500 | 11,88276 Kč | 5 941,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 11,10778 Kč | 14 440,11 Kč |
| 2 600 | 10,57766 Kč | 27 501,92 Kč |
| 3 900 | 10,27938 Kč | 40 089,58 Kč |
| 6 500 | 9,91571 Kč | 64 452,12 Kč |
| 9 100 | 9,68322 Kč | 88 117,30 Kč |
| 13 000 | 9,44282 Kč | 122 756,66 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |










