
10114830-10104LF | |
|---|---|
DigiKey Part Number | 609-6047-2-ND - Tape & Reel (TR) 609-6047-1-ND - Cut Tape (CT) 609-6047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10114830-10104LF |
Description | CONN HEADER SMD R/A 4POS 1.25MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10114830-10104LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.134" (3.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 100 | 7,49420 Kč | 749,42 Kč |
| 500 | 6,68870 Kč | 3 344,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 6,25240 Kč | 8 128,12 Kč |
| 2 600 | 5,95374 Kč | 15 479,72 Kč |
| 3 900 | 5,78586 Kč | 22 564,85 Kč |
| 6 500 | 5,58107 Kč | 36 276,96 Kč |
| 9 100 | 5,45014 Kč | 49 596,27 Kč |
| 13 000 | 5,31477 Kč | 69 092,01 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |







