
10114829-10104LF | |
|---|---|
DigiKey Part Number | 609-10114829-10104LFTR-ND - Tape & Reel (TR) 609-10114829-10104LFCT-ND - Cut Tape (CT) 609-10114829-10104LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10114829-10104LF |
Description | CONN HEADER VERT 4POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10114829-10104LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.091" (2.30mm) | |
Overall Contact Length | - | |
Insulation Height | 0.165" (4.20mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 100 | 6,38130 Kč | 638,13 Kč |
| 500 | 5,69508 Kč | 2 847,54 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |











