Similar

10114828-10205LF | |
|---|---|
DigiKey Part Number | 10114828-10205LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10114828-10205LF |
Description | CONN HEADER SMD 5POS 1.25MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10114828-10205LF Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.089" (2.25mm) |
Series | Insulation Height 0.185" (4.70mm) |
Packaging Tape & Reel (TR) | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 3 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 125V |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 125SH-B-05-TS-SMT-PP-T/R | Adam Tech | 0 | 2057-125SH-B-05-TS-SMT-PP-T/RTR-ND | 9,84386 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,17852 Kč | 18 535,56 Kč |
| Unit Price without VAT: | 6,17852 Kč |
|---|---|
| Unit Price with VAT: | 7,47601 Kč |



