



10114587-001LF | |
|---|---|
DigiKey Part Number | 10114587-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10114587-001LF |
Description | CONN EDGE DUAL FMALE 60POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 (24 + 36 Power) Position Female Connector Non Specified - Dual Edge Black |
Datasheet | Datasheet |
EDA/CAD Models | 10114587-001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 18; 12 | |
Number of Positions | 60 (24 + 36 Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,72000 Kč | 213,72 Kč |
| 10 | 181,70000 Kč | 1 817,00 Kč |
| 25 | 170,30600 Kč | 4 257,65 Kč |
| 50 | 162,17400 Kč | 8 108,70 Kč |
| 216 | 146,26903 Kč | 31 594,11 Kč |
| 432 | 139,29340 Kč | 60 174,75 Kč |
| 648 | 135,36864 Kč | 87 718,88 Kč |
| 1 080 | 130,58211 Kč | 141 028,68 Kč |
| Unit Price without VAT: | 213,72000 Kč |
|---|---|
| Unit Price with VAT: | 258,60120 Kč |


