
10112690-T03-05ULF | |
|---|---|
DigiKey Part Number | 10112690-T03-05ULF-ND |
Manufacturer | |
Manufacturer Product Number | 10112690-T03-05ULF |
Description | CONN HEADER SMD R/A 10POS 2MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10112690-T03-05ULF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.157" (4.00mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 200V |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 14,18345 Kč | 255 302,10 Kč |
| Unit Price without VAT: | 14,18345 Kč |
|---|---|
| Unit Price with VAT: | 17,16197 Kč |



