Similar

10112684-G03-05ULF | |
|---|---|
DigiKey Part Number | 10112684-G03-05ULF-ND |
Manufacturer | |
Manufacturer Product Number | 10112684-G03-05ULF |
Description | CONN HEADER SMD R/A 5POS 2MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10112684-G03-05ULF Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.079" (2.00mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold or Gold, GXT™ |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A (AC/DC) |
Shrouding Unshrouded | Voltage Rating 200V (AC/DC) |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMT-105-01-T-SH-TR | Samtec Inc. | 0 | MMT-105-01-T-SH-TR-ND | 11,54890 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 104 | 17,81100 Kč | 269 017,34 Kč |
| Unit Price without VAT: | 17,81100 Kč |
|---|---|
| Unit Price with VAT: | 21,55131 Kč |



